| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353717-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 18.3 mm, .72 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .149 in, 3.1 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 3L |
| High Current: | Yes |
| Part Aliases: | 1-353717-3 |
| SKU: | AMP1-353717-3 |
1-353717-3
Specifications
Detailed Description
Enhance your power and signal connectivity with the Dynamic D-3 REC L/P 3L 16-14 contact. Part of the Dynamic 3000 Series, this socket contact is designed for reliable performance in industrial settings. Featuring a gold plating for optimal conductivity, it ensures secure termination with 14-16 AWG wire sizes. With a high current rating of 15 A and voltage ratings up to 600 V AC/DC, it's suitable for a wide range of applications. The crimp termination method and contact retention with locking lance provide added durability, making it ideal for power and signal transmission in harsh environments. RoHS compliant and operating temperature range from -55 to 105 °C, this contact meets industry standards for quality and performance. Whether for board mount or cable mount applications, this contact guarantees efficient and long-lasting connections. Packaged in quantities of 1000, it offers convenience for large-scale projects. Elevate your connectivity solutions with this versatile and dependable contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255149-1 | TE Connectivity 1-353717-3 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 1-353717-3 Application Tooling | ![]() |
| TE Connectivity 91561-1 | TE Connectivity 1-353717-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


