| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-380991-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .195 in, 4.95 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .195 in, 4.95 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 237 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Number of Power Positions: | 10 |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .149 in, 3.81 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-380991-0 |
| SKU: | AMP1-380991-0 |
1-380991-0
Specifications
Detailed Description
Enhance power connections with our Commercial MATE-N-LOK series, featuring a durable nylon housing in natural color. With 10 pin contacts designed for through-hole solder termination on printed circuit boards, this connector ensures reliable performance in a variety of applications. Meeting CSA and UL standards for safety and quality, it offers a contact amperage of 12A and a voltage rating of 250 VAC. The vertical board mount orientation, along with positive lock mating retention, guarantees secure assembly. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this header is ideal for power circuit applications in appliances and other electronic devices. RoHS compliant and with VDE testing pending, it aligns with international regulations for environmental responsibility. Each package includes 100 units, facilitating efficient installation and maintenance processes. Elevate your power connectivity with this high-performance connector system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

