| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480305-2 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480305-2 |
| SKU: | AMP1-480305-2 |
1-480305-2
Specifications
Detailed Description
Discover the durable and reliable Commercial MATE-N-LOK connector, designed for power and signal applications. This single-row housing, made of flame-retardant nylon in a striking red color, ensures safety and performance. With three pin contacts, it offers secure termination via crimping, ideal for cable mounting. Meeting CSA and UL standards, it guarantees quality and compliance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 250V AC/DC, it's suitable for various environments. Whether used in appliances or other electronic devices, this connector provides a robust solution for wire-to-wire connections. RoHS compliant and packaged individually, it's an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | ![]() | |
| TE Connectivity 1-480303-9 | ![]() | |
| TE Connectivity 1-480304-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


