| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480324-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .202 in, 5.1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .24 in, 6.09 mm |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480324-0 |
| SKU: | AMP1-480324-0 |
1-480324-0
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK Connector, designed for reliable performance in industrial settings. This 3-row panel-mount connector features durable nylon housing in a natural color, meeting CSA and UL standards for safety and quality assurance. With 15 pin contacts and a crimp termination method, it ensures secure and efficient wire connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for a wide range of applications. Whether for appliances or other electronic devices, this connector is an essential component for your connectivity needs. Additionally, its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your systems with this high-quality housing, offering optimal functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350644-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


