| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480393-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480393-1 |
| SKU: | AMP1-480393-1 |
1-480393-1
Specifications
Detailed Description
Enhance your power and signal connections with our Single-Row Commercial MATE-N-LOK Connector, a reliable solution for various applications. This UL and CSA certified connector features a durable Nylon housing in sleek black, ensuring safety and performance. With a cable mount design for easy installation, it is perfect for wire-to-wire connections in appliances and other electronic devices. The 5.08 mm pitch and 250 VAC voltage rating make it suitable for power and signal transmission, while the -55 to 105 °C operating temperature range guarantees versatility. Each package includes one connector, meeting RoHS compliance for environmental responsibility. Upgrade your connectivity with this high-quality Commercial MATE-N-LOK Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||

