| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480400-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480400-0 |
| SKU: | AMP1-480400-0 |
1-480400-0
Specifications
Detailed Description
Enhance your power and signal connections with the Commercial MATE-N-LOK series cable mount socket connector. CSA and UL standards ensure reliable performance, while the durable nylon housing in sleek black offers both strength and style. With a crimp termination method and 250VAC voltage rating, this connector is perfect for various applications in appliances and beyond. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees functionality in diverse environments. RoHS compliant and offering easy wire-to-wire installation, it's a versatile and efficient choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480401-0 | ![]() |


