| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480683-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .86 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Inline |
| Connector Length: | .53 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .24 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480683-0 |
| SKU: | AMP1-480683-0 |
1-480683-0
| Heilind Number: | AMP1-480683-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-480683-0 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your commercial power and signal connections with our Commercial MATE-N-LOK Connector, designed for unrivaled performance. With CSA and UL certifications, rest assured of its quality and safety. The single-row design features durable nylon housing in a natural color, suitable for various applications. Offering two socket contact positions with a 5.08mm pitch, it ensures reliable connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is perfect for demanding environments. Ideal for wire-to-wire installations, it facilitates easy cable mounting with its crimp termination method. With a voltage rating of 250VAC, it guarantees efficient power transmission. This housing, with a compact .86-inch height and .53-inch length, is a must-have component for appliances and other circuit applications. RoHS compliant and meeting UL 94V-2 flammability standards, it prioritizes safety and environmental responsibility. Upgrade your power and signal connections today with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640442-4 | 04P MTA100 CONN ASSY BLU | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480319-0 | ![]() |


