| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480690-0 |
| Series: | Commercial MATE-N-LOK |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .202 in, 5.1 mm |
| Contact Type: | Socket |
| Row Spacing: | .24 in, 6.09 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-2 UL |
| SKU: | AMP1-480690-0 |
1-480690-0
Specifications
Detailed Description
Enhance your power connectivity with our Commercial MATE-N-LOK Housing, designed for reliable performance in demanding environments. This receptacle connector features a durable nylon construction, meeting UL 94V-2 safety standards for peace of mind. With 6 contacts arranged in 2 rows and a pitch of .202 inches, it ensures efficient power transmission. The socket contact type, row spacing of .24 inches, and natural housing color make it versatile for various applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees consistent functionality. Suitable for wire and cable termination, this housing is an essential component for your power connector needs. Rest assured, it complies with RoHS standards, reaffirming our commitment to environmental sustainability. Elevate your power connectivity solutions with this high-quality connector housing.

