| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480700-8 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480700-8 |
| Replacement Part: | 1-480700-0 |
| SKU: | AMP1-480700-8 |
1-480700-8
Specifications
Detailed Description
Enhance your power and signal connections with this Universal MATE-N-LOK connector, a reliable solution for various applications. CSA and UL standards ensure quality and safety, while the durable nylon housing in a sleek gray hue offers both functionality and style. With a single row design and a crimp termination method, it guarantees secure cable mounting in any setup. Featuring three pin contacts with a 6.35mm pitch, it accommodates wires with ease. Operating efficiently in a wide temperature range, from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Its inline contact layout and compatibility with wire-to-wire and wire-to-board connections make it versatile for use. Additionally, with VDE testing and RoHS compliance, it meets international quality and environmental standards. Elevate your connectivity game with this high-performance Connector Housing, perfect for appliances and electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586377-1 | ![]() |


