| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480726-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Panel Thickness: | .025 - .065 in |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .93 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Inline |
| Connector Length: | .63 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .25 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480726-0 |
| SKU: | AMP1-480726-0 |
1-480726-0
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK series connector. CSA and UL standards compliant, this single-row housing is crafted from durable Nylon GF, ensuring reliability in diverse applications. Featuring a cable mount design for easy installation, it accommodates three pin contacts with a pitch of 5.08mm (.2 in). With a voltage rating of 250VAC and an operating temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. Its natural housing color and compact dimensions make it ideal for various appliances. RoHS compliant and ECCN classified as EAR99, it meets international regulatory requirements. Whether for residential or commercial use, this connector offers a secure and efficient solution for your power and signal transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480388-0 | 03P CMNL PLUG HSG F/H BLK | ![]() |
| TE Connectivity 2213362-2 | RCPT ASSY, DIMMABLE PHOTOCONTROL,150C,3/4 | ![]() |


