| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480727-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Panel Thickness: | .64 - 1.65 in, .64 - 1.65 mm |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Leg |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480727-0 |
| SKU: | AMP1-480727-0 |
1-480727-0
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK Panel Mount Connector. Designed for reliability, it meets CSA and UL standards for quality assurance. The durable Nylon GF housing in natural color offers robust protection, with a panel mount feature for easy installation. With a crimp termination method and 5.08mm pitch, it accommodates 4 positions for efficient connectivity. Operating in a wide temperature range from -55 to 105°C, it's ideal for various applications. Its inline contact layout and locking leg ensure secure connections, making it a versatile choice for appliances and other devices. This RoHS-compliant connector is a must-have for your wiring projects.

