| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-485893-3 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Cable Type: | FFC |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Detent Window |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-485893-3 |
| SKU: | AMP1-485893-3 |
1-485893-3
Specifications
Detailed Description
Introducing our UL 94V-0 compliant Housing Connector, designed for reliable signal transmission in various electronic applications. This plug-type connector features a durable thermoplastic construction in sleek black, housing 15 gold-plated contacts for seamless connectivity. With a cable mount (free-hanging) design and a pitch of 2.54mm (.1 in), it offers easy installation and secure attachment. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), this connector ensures optimal performance even in challenging environments. Ideal for wire-to-board connections, it guarantees high-quality signal transfer in data and device applications. RoHS compliant and boasting a 720V AC dielectric withstanding voltage, this connector prioritizes safety and efficiency. Upgrade your connectivity solutions with this versatile FFC connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487769-3 | 015 HOUSING FFC RCPT 100CL SR | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 4-640440-3 | 13P MTA100 CONN ASSY 22AWG RED | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||


