| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487117-0 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 1-487117-0 |
| SKU: | AMP1-487117-0 |
1-487117-0
Specifications
Detailed Description
Enhance connectivity with our RCPT CONTACT, designed for high-pressure applications. This female connector, part of our FFC series, features a robust construction for reliable performance. With a current rating of 2 A, it ensures efficient signal transmission. The Cable Mount (Free-Hanging) design, along with Insulation Displacement Crimp (IDC) termination method, allows for easy installation. Crafted from durable Phosphor Bronze with Gold plating, it guarantees long-lasting use. The 2.54 mm pitch and Socket contact type are suitable for FFC wire connections. Operating in a wide temperature range from -65 to 105 °C, it's ideal for various environments. RoHS compliant and featuring Gold Flash plating, this connector prioritizes both performance and sustainability. Perfect for signal circuit applications, it's a essential component in data and device connectivity systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487526-1 | 012 HOUSING FFC RCPT 100CL SR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-10-98P(470) | ![]() |


