| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487117-1 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 1-487117-1 |
| SKU: | AMP1-487117-1 |
1-487117-1
Specifications
Detailed Description
Enhance signal connectivity with this high-pressure RCPT contact designed for FFC applications. Featuring a female gender and cable mount configuration, it ensures secure and efficient termination through insulation displacement crimping. Crafted from durable phosphor bronze with gold plating, this socket contact guarantees reliable performance even in demanding environments. With a pitch of 2.54 mm (.1 in), it is suitable for various signal transmission needs. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), this contact is ideal for diverse electronic systems. Compliant with RoHS regulations, it meets environmental standards while offering exceptional quality and longevity. Perfect for cable-to-cable connectors, this component is a vital asset in maintaining seamless communication within electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-4 | FFC,RCPT CONTACT,STD PRESSURE | ![]() |
| TE Connectivity 487545-9 | 012 HOUSING FFC RCPT 050CL SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


