| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487547-2 |
| Series: | FFC |
| Amperage: | 1.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5861 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | 2.33 mm, .66 mm |
| Part Aliases: | 1-487547-2 |
| SKU: | AMP1-487547-2 |
1-487547-2
Specifications
Detailed Description
Effortlessly connect FFC cables with our FFC RCPT CONTACT .050CL, designed for efficient signal transmission. Boasting a female gender and Cable Mount (Free-Hanging) configuration, it ensures secure and reliable connections. The Insulation Displacement Crimp (IDC) termination method simplifies installation, while the Phosphor Bronze contact material with Gold Flash plating guarantees optimal conductivity. With a pitch of 1.27mm (.05 in) and a current rating of 1.5A, it's suitable for various applications. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is durable and versatile. Perfect for Cable-to-Cable setups in signal circuitry, it offers convenience and performance in one sleek package. RoHS compliant for environmental responsibility, it's a must-have component for your connectivity needs.

