| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5088450-1 |
| Color: | Natural |
| Accessory Type: | Pull Loop |
| Contact Plating: | Gold |
| Body Material: | PVC |
| Package Quantity: | 250 |
| GPL: | 318 |
| Packaging: | Box & Carton |
| GPL Description: | Data and Devices |
| Product Code: | 5151 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 2.8 in |
| Standards Met: | CSA UL |
| Part Aliases: | 1-5088450-1 |
| SKU: | AMP1-5088450-1 |
1-5088450-1
Specifications
Detailed Description
Enhance your connectivity solutions with this Pull Loop, expertly designed for efficiency and convenience. Crafted from durable PVC in a natural color, it boasts a cut length of 2.80 inches, making it ideal for various applications. With gold contact plating and meeting CSA and UL standards, rest assured of its quality and reliability. Sold in a package quantity of 250, this essential accessory is a must-have for any data and device setup. Stay compliant with RoHS regulations while enjoying seamless performance with this FFC and FPC Connector accessory.

