| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5103311-2 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/PBT |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .347 in, 8.813 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.3 in, 83.82 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .12 in, 3.05 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | With |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5103311-2 |
| SKU: | AMP1-5103311-2 |
1-5103311-2
| Heilind Number: | AMP1-5103311-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5103311-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this A/L Low Pro HDR 60P RA Black connector, designed for seamless board mounting in electronic applications. Featuring a durable construction with Glass Filled Nylon/PBT housing material, it ensures reliable performance. With 60 contacts in a 2-row configuration, this connector facilitates efficient signal transmission. The right-angle body orientation and 2.54mm pitch offer versatility in installation. It is rated for 1A and 250VAC, meeting stringent safety standards. Gold plating on the contact mating area guarantees optimal conductivity. Operating in a wide temperature range from -65 to 105°C, it is suitable for various environments. RoHS compliant and UL 94V-0 certified, this connector is a high-quality solution for your connectivity needs. With a package quantity of 35, it is ideal for both professional and DIY projects. Elevate your circuitry with this premium connector.

