| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5221128-0 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 58, RG 58A, RG 58B, RG 58C |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Additional Features: | Hardware Included |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3347 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Center Contact Plating Thickness: | 1080 µin |
| Detent: | With |
| Dielectric Material: | Polyethylene |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-5221128-0 |
| SKU: | AMP1-5221128-0 |
1-5221128-0
Specifications
Detailed Description
Enhance your connectivity with our Commercial BNC Plug, designed for seamless communication in a variety of applications. Crafted with durable brass and featuring gold plating, this cable mount plug ensures reliable performance even in demanding environments. The crimp termination method guarantees secure attachment to RG 58 cables, while the bayonet mating type allows for quick and effortless connections. With an impedance of 50 Ω and an operating frequency of 4 GHz, this plug is suitable for high-performance RF applications. Its straight orientation and included hardware make installation a breeze. Whether you're in data transmission or device connectivity, this BNC plug is an essential component for your setup. Rest assured, it meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Elevate your RF coaxial connections with this versatile and dependable connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-641193-3 | 03P MTA100 CONN ASSY GRN LF | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021909 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 01/14/2022 | PCN-21-122440 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


