1-5499160-2

Heilind Number:AMP1-5499160-2
Manufacturer:TE Connectivity
Manufacturer Number:1-5499160-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 64P VERT SHT LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5499160-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:100.58 mm, 3.96 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5499160-2
SKU:AMP1-5499160-2

Detailed Description

Easily connect and disconnect with this vertical board mount header, part of the AMP-LATCH Universal Headers series. Designed for signal applications, it features 64 gold-plated contacts in a 2-row configuration, housed in black glass-filled nylon/polyester. With a 2.54mm pitch and straight orientation, it provides reliable performance in a temperature range of -65 to 105°C. The short latch and dual polarizing bars ensure secure mating, while its UL 94V-0 flammability rating guarantees safety. Ideal for wire-to-board setups, this connector is RoHS compliant, offering a durable and environmentally friendly solution for your connectivity needs.