| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-552076-1 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 24 |
| GPL: | 341 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 1228 |
| Connector Product Type: | Accessory |
| Part Aliases: | 1-552076-1 |
| SKU: | AMP1-552076-1 |
1-552076-1
Specifications
Detailed Description
Enhance your connectivity setup with this essential kit, featuring a 180-degree cover for optimal protection. Designed for 24 positions, it ensures secure and efficient operations within a CHAMP Docking Connector series. The strain relief cover guarantees durability and longevity, even in challenging environments with an operating temperature range of -55 to 105°C (-67 to 221°F). With RoHS compliance and a package quantity of 100, this accessory is a must-have for maintaining data and device integrity. Elevate your connectivity experience with this high-quality, versatile kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 552272-1 | ASSY, PLUG, 24 POS, B SLOT | ![]() |
| TE Connectivity 5747099-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2025 | PCN-25-236960- End of Life. discontinued and no longer available. no LTB | Download | |||


