| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5535676-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .31 in, 7.87 mm |
| Package Quantity: | 16 |
| Contact Amperage: | 2 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .137 in, 3.47 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5218 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5535676-3 |
| SKU: | AMP1-5535676-3 |
1-5535676-3
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series Right Angle Socket Connector. Designed for seamless Through Hole - Solder termination, this black housing component boasts a robust construction with Polyester - GF material and UL 94V-0 flammability standard compliance. With a pitch of 2.54 mm (.1 in) and 14 positions, it offers reliable performance in industrial settings, featuring gold contact plating for optimal conductivity. Its horizontal mount orientation and stackable design make it versatile for various applications, while ensuring high-temperature durability. Trust in this connector for efficient board-to-board connections with a closed entry housing, perfect for standard or high-pressure environments. Rest assured, it meets RoHS compliance for environmentally friendly operation. Elevate your electronic assemblies with the AMPMODU IV/V Right Angle Socket Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146308-7 | ![]() |


