| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5745967-5 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.77 mm |
| Number of Positions: | 25 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1-5745967-5 |
1-5745967-5
Specifications
Detailed Description
Introducing the AMPLIMITE HD-20 Series Receptacle, a high-performance connector designed for reliable board mounting in a variety of applications. Featuring UL 94V-0 standards compliance for enhanced safety, this connector offers 25 gold flash plated contacts on a 2.77 mm pitch, with a total amperage of 6 A. With a durable phosphor bronze contact material and a front metal shell design, it ensures secure and stable connections. The two-row layout and standard profile make it suitable for diverse connectivity needs. Packaged in a convenient tube, it's easy to handle and store. Plus, it's RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this premium D-Sub connector.

