1-5747708-9

Heilind Number:AMP1-5747708-9
Manufacturer:TE Connectivity
Manufacturer Number:1-5747708-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

25 RCPT SP/FMS BRDLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5747708-9
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
SKU:AMP1-5747708-9

Detailed Description

Experience high-performance connectivity with our AMPLIMITE HD-20 D-Sub Connector. Featuring a robust design and gold flash contact plating, this receptacle ensures reliable data transmission. With 25 positions spread across 2 rows, it offers ample connectivity options for your applications. The standard profile and front metal shell make it easy to integrate into your setup. Packaged in a convenient tube, it is perfect for industrial use. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity game with the AMPLIMITE HD-20.