| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640250-7 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 2.652 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 17 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.652 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640250-7 |
| SKU: | AMP1-640250-7 |
1-640250-7
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series Connector Receptacle. Engineered for reliable performance, this housing features 17 contacts in a single row, crafted from durable Nylon - GF material with a natural finish. With a 6.5A amperage and a 250VAC voltage rating, it ensures efficient power transmission. The termination method is crimp, suitable for 30-18 AWG wire sizes. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for a variety of applications. This connector, compliant with UL 94V-0 standards, guarantees safety and quality. Perfect for appliances and other electronic devices, it offers secure mating retention with a locking ramp design. Upgrade your connectivity solutions with this high-performance connector, designed for wire-to-board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794115-8 | ![]() |


