| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640251-3 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 2.027 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.027 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640251-3 |
| SKU: | AMP1-640251-3 |
1-640251-3
Specifications
Detailed Description
Introducing our SL-156 series receptacle connector, designed for versatile power and signal applications. With a housing made of durable Nylon - GF material, this connector ensures reliable performance in various environments. Featuring 13 contacts in a single row, it offers seamless connectivity for wire and cable terminations. The 6.5 A amperage and 250 VAC voltage rating make it suitable for a wide range of circuit applications. With a termination method of crimping and wire size compatibility ranging from 30 to 18 AWG, installation is a breeze. The connector's compact design, with an overall height of 6.35 mm and length of 2.027 in, allows for easy integration into your PCB setup. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Whether in appliances or other electronics, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||

