| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640251-9 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 2.965 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 19 |
| Housing Color: | Natural |
| GPL: | 103 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.965 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640251-9 |
| SKU: | AMP1-640251-9 |
1-640251-9
Specifications
Detailed Description
Experience seamless power and signal connectivity with our SL-156 series receptacle connector. Designed for efficiency and durability, this connector features a housing made of Nylon - GF in a natural color, ensuring reliable performance in various applications. With 19 contacts arranged in a single row, it offers a secure and efficient connection for your cables. The crimp termination method and cable mount design make installation easy, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for demanding environments. Whether for appliances or other electronic devices, trust in the quality and performance of this connector for your power and signal needs. RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1971778-5 | TPA (Terminal Position Assurance), Black, Glass-Filled Nylon, 10 Position, Power Triple Lock | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 521317-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |


