| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640415-0 |
| Color: | White |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Keying Plug |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Product Type: | Accessory |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640415-0 |
| SKU: | AMP1-640415-0 |
1-640415-0
Specifications
Detailed Description
Enhance the security and organization of your Universal MATE-N-LOK connectors with our UMNL KEYING PLUG V0. Crafted in durable white material with a UL 94V-0 flammability standard, this keying plug ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). Perfect for appliances and other applications, each package contains 10,000 pieces, offering convenience and value. Stay compliant with RoHS regulations while optimizing your connector setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172332-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P | ![]() |
| TE Connectivity 350705-7 | UMNL SPLIT PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 350736-1 | 15P UMNL PLUG HSG | ![]() |
| TE Connectivity 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 350784-1 | 15P UMNL CAP HSG | ![]() |
| TE Connectivity 5205980-5 | SCREW RETAINER KIT,BULK PACK | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 644752-2 | 02P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 644752-6 | 06P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 644752-8 | 08P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |


