| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640454-6 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.7 in, 43.18 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640454-6 |
| SKU: | AMP1-640454-6 |
1-640454-6
Specifications
Detailed Description
Enhance your circuit connections with this MTA 100 series PCB Mount Header. Designed for board mounting with through-hole solder termination, this straight-orientation connector features 16 contacts in a single row, each capable of carrying 5 A of current at 250 VAC. With a durable polyester housing in a natural color, and UL 94V-0 flammability standard compliance, this connector ensures reliability in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Its square contact shape and tin plating guarantee secure and efficient signal transmission in various applications. Whether for appliances or industrial machinery, this RoHS-compliant connector is a versatile solution for your wire-to-board connections, certified by UL and CSA agencies for quality assurance. Elevate your PCB assembly with this high-performance connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018040 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||


