| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640455-0 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640455-0 |
| SKU: | AMP1-640455-0 |
1-640455-0
Specifications
Detailed Description
Introducing the MTA 100 Series 10-Position Right Angle Board Mount Header, a versatile and reliable solution for signal connections in various electronic applications. With a pitch of 2.54mm (.1 in) and housing made of UL 94V-0 rated Polyester-GF, this header offers exceptional durability and safety. Featuring Copper Alloy contacts with Tin plating, it ensures optimal conductivity and corrosion resistance. Suitable for Through-Hole soldering on a standard 1.6mm (.063 in) thick PCB, this connector is easy to install. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is ideal for use in diverse environments. With agency certifications from CSA and UL, as well as RoHS compliance, you can trust in the quality and compliance of this connector. Whether for appliances or other electronic devices, the MTA 100 Series Header is a dependable choice for your connectivity needs.


