| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640455-6 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.7 in, 43.18 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640455-6 |
| SKU: | AMP1-640455-6 |
1-640455-6
Specifications
Detailed Description
Introducing our MTA 100 series right angle PCB mount header, designed for high-performance signal connectivity in a variety of applications. With a housing made of UL 94V-0 rated polyester-GF material, this connector offers durability and reliability. Featuring 16 contacts, each with a square-shaped copper alloy pin, it ensures secure and efficient data transmission. The termination method is through-hole soldering, with a contact mating area plated with tin for optimal conductivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this header is suitable for use in demanding environments. With agency certifications including LR7189 and E28476, as well as RoHS compliance, you can trust in the quality and compliance of this connector. Ideal for wire-to-board applications, it is a versatile solution for your PCB connectivity needs. With its compact dimensions and right-angle mounting orientation, it offers flexibility in PCB layout design. Whether used in appliances, industrial equipment, or other electronic devices, this PCB header ensures seamless and reliable signal transmission. Upgrade your connectivity solutions with our MTA 100 series right angle PCB mount header.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


