| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640456-0 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42934-0587 1-640456-0 |
| SKU: | AMP1-640456-0 |
1-640456-0
| Heilind Number: | AMP1-640456-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640456-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
The MTA 100 series offers a reliable connection solution for a variety of applications. With a straight orientation and board mount design, this connector features ten contacts in a single row, each capable of carrying up to 5A of current at 250VAC. Made of durable polyester GF housing material in a natural color, it meets UL 94V-0 flammability standards for added safety. The contact pins, plated with tin and nickel, ensure efficient signal transmission on a 2.54mm pitch. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for use in demanding environments. With LR7189 and E28476 certifications, as well as RoHS compliance, it guarantees quality and environmental responsibility in its manufacture. Whether used in appliances or other electronic devices, the MTA 100 connector delivers performance and reliability in a compact 27.94mm length package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-794075-0 | 16P MINI UMNL HDR W/O DH SN | ![]() |
| TE Connectivity 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350712-1 | 09P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 5-103908-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 5747836-4 | 09 MSFL RCPT RA 590 (IN,FM,BL) | ![]() |
| TE Connectivity 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 644381-2 | 02P MTA156 QUAD ASSY,W/TBS C/E | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


