| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640457-1 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640457-1 |
| SKU: | AMP1-640457-1 |
1-640457-1
| Heilind Number: | AMP1-640457-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640457-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 series board mount header, a reliable and versatile solution for your PCB connectivity needs. With a housing made of durable polyester-GF, this right-angle connector features 11 square pin contacts, each with a contact rating of 5A at 250VAC. Designed for through-hole solder termination, it ensures secure and stable connections on your circuit board. Meeting UL 94V-0 flammability standards, and with a wide operating temperature range of -55 to 105°C (-67 to 221°F), this header is suitable for various applications, including appliances. Its compact form factor, with a connector height of 7.87mm (.31 in) and a pitch of 2.54mm (.1 in), makes it space-efficient without compromising performance. RoHS compliant and certified by CSA and UL agencies, you can trust in the quality and safety of this connector for your projects. Whether used in signal circuits or other applications, the MTA 100 series board mount header ensures reliable and efficient connectivity in any environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

