| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640551-8 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 18 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640551-8 |
| SKU: | AMP1-640551-8 |
1-640551-8
Specifications
Detailed Description
Enhance the protection of your MTA 156 series connectors with this durable Cover accessory. Designed for convenience, it offers dust protection and complies with UL 94V-0 material flammability standards. Made of high-quality polyester, this Cover ensures reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). With a standard profile and compatibility for Closed End IDC installation, it is ideal for various appliance applications. Trust in its quality and RoHS compliance for a dependable solution in your connector hardware setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640550-8 | 18P MTA100 COVER | ![]() |
| TE Connectivity 2-31887-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 53120-2 | SOLIS SP SPD 22-16COM22-18MIL6 | ![]() |
| TE Connectivity 776429-2 | AS 16, 3P PLUG ASSY, KEY 2 | ![]() |


