| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-641215-0 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-641215-0 |
| Replacement Part: | 4-641215-0 |
| SKU: | AMP1-641215-0 |
1-641215-0
Specifications
Detailed Description
Introducing our MTA 100 Series Pin Header, a versatile and reliable component for your PCB connectivity needs. With a straight body orientation and ten contacts arranged in a single row, this header is designed for easy cable mount installation. Its durable polyester housing with Glass Filled construction ensures long-lasting performance, while the copper alloy contacts plated with gold guarantee efficient signal transmission. Operating at voltages up to 250 VAC and amperages of 5A, this header is suitable for various signal applications. With UL 94V-0 flammability rating and a wide operating temperature range from -55 to 105°C (-67 to 221°F), it meets stringent industry standards for safety and performance. Whether used in appliances or other electronic devices, this header, with its tin-plated termination method and 2.54mm pitch, offers seamless connectivity to printed circuit boards. RoHS compliant and certified by CSA and UL agencies, you can trust in the quality and compliance of our pin header for your projects. Enhance your PCB assembly with this essential connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-008537 - Product improvement. | Download | |||


