| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-641737-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Detent Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1146166,2-42939-6057 1-641737-1 |
| SKU: | AMP1-641737-1 |
1-641737-1
Specifications
Detailed Description
Introducing the Commercial MATE-N-LOK Power Connector, a reliable solution for your power distribution needs. With UL and CSA standards met, you can trust in its quality and safety. The housing, made of durable nylon in a sleek white color, features a single row design for easy board mounting using through-hole solder termination. Each connector in the package of 100 is rated for 250VAC and 12A, ideal for power applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures performance in various environments. With its inline contact layout and right-angle mount orientation, it offers flexibility in installation. The connector is also RoHS compliant, making it environmentally friendly. Perfect for appliances and other power systems, this header-type connector guarantees secure and efficient power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

