| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-644042-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 1.2 ;30.48 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 12 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-644042-2 |
| Replacement Part: | 4-644042-2 |
| SKU: | AMP1-644042-2 |
1-644042-2
Specifications
Detailed Description
Enhance your electronic connections with our MTA 100 series connector assembly, designed for optimal performance in signal transmission. Featuring a durable nylon 6/6 housing in vibrant red, this receptacle is UL and CSA certified for quality assurance. With 12 gold-plated contacts, each accommodating 22 AWG stranded wire, it ensures reliable conductivity. The IDC termination method and locking lance contact retention offer ease of installation and secure connections. Operating at temperatures ranging from -55 to 105 °C, this connector is suitable for diverse environments. Whether for appliances or other applications, trust in its efficiency and compliance with LR 7189 and E28476 certifications. With a pitch of 2.54 mm, it's ideal for PCB socket receptacles, providing a streamlined solution for your connectivity needs. Packaged in quantities of 500, it's a convenient choice for large-scale projects. Elevate your circuitry with this essential component, offering both performance and peace of mind.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58246-2 | ![]() | |
| TE Connectivity 58579-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/07/2012 | P-12-008634 - header pins were changed from matte tin-plating to bright tin-plating. | Download | |||


