| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-647557-8 |
| Color: | Black |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.5 mm |
| Number of Positions: | 18 |
| GPL: | 104 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3234 |
| Connector System: | Wire to Wire |
| Mating Retention: | Without |
| Part Aliases: | 1-647557-8 |
| SKU: | AMP1-647557-8 |
1-647557-8
Specifications
Detailed Description
Enhance your connectivity with the CST-100 II HSG 18 POS #2 BLKD. This sleek black cable mount connector, with a pitch of 2.5 mm (.1 in), offers 18 positions for seamless power and signal transmission. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is perfect for various appliances. Designed for wire and cable termination, this connector guarantees reliable performance. With RoHS compliance, rest assured of its environmental responsibility. Elevate your PCB assembly with this essential Wire to Wire connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-8 | ![]() |


