| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6600132-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6600132-0 |
| SKU: | AMP1-6600132-0 |
1-6600132-0
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL Right Angle Header, featuring a 4-row design for efficient board mount installation. Constructed with high temperature thermoplastic housing in sleek black, this connector is durable and reliable for various applications. Its 18-pin configuration includes 2 power and 16 signal positions, with a contact amperage of 42A for robust performance. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The noble metal plating in the contact mating area guarantees optimal conductivity, while the tin plating in the termination method offers secure solder connections. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for demanding environments. Perfect for power and signal transmission, it is ideal for board-to-board configurations, with a tray packaging for convenience. Compliant with RoHS standards, it upholds environmental responsibility in its design. Elevate your connectivity solutions with this high-quality header connector.

