| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66105-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66105-8 |
| SKU: | AMP1-66105-8 |
1-66105-8
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Contact, featuring a durable brass socket with gold plating for reliable conductivity. Designed for 20-24 AWG discrete wire termination via crimping, this contact is ideal for industrial applications, with an operating temperature range of -55 to 90°C. With a current rating of 13A, it ensures efficient power transmission. The contact's tin-plated termination and nickel underplating guarantee long-lasting performance. Each package contains 100 loose pieces, making it convenient for various projects. RoHS compliant and suitable for wire insulation diameters of 1.02-2.03mm, this contact offers high-quality connectivity for your needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-66103-7 | III+ PIN,24-20,15AU/FL,SMPACK | ![]() |
| TE Connectivity 1-66360-1 | III+ SKT,18-14,30AU/FL,SMPACK | ![]() |
| TE Connectivity 165142 | PIDG WIRE PIN 22-16 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206613-1 | RECEPT ASSY,SZ 23-22,CPC | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207055-1 | EXTENDER BACK SHELL | ![]() |
| TE Connectivity 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity RNF-100-1/2-BK-STK | RNF-100-1/2-BK-STK | ![]() |
| TE Connectivity RNF-100-3/8-BK-SP | NB13524001 M23053/5-107-0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 1-66105-8 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 1-66105-8 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 1-66105-8 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 1-66105-8 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 1-66105-8 Application Tooling | ![]() |
| TE Connectivity 91505-1 | TE Connectivity 1-66105-8 Application Tooling | ![]() |
| TE Connectivity 91515-1 | TE Connectivity 1-66105-8 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 06/12/2012 | P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. | Download | |||


