| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66358-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66358-6 |
| SKU: | AMP1-66358-6 |
1-66358-6
Specifications
Detailed Description
Enhance your power and signal connections with our III+ SKT contact, designed for 18-14 gauge wire termination. This versatile contact features a durable brass construction with a tin plating, ensuring reliable performance in industrial applications. The crimp termination method offers easy installation onto discrete wires, accommodating a wide range of cable sizes. With a contact amperage rating of 13A and operating temperature range of -55 to 90°C (-67 to 194°F), it provides robust connectivity in demanding environments. Each package includes 4000 contacts, conveniently supplied on a reel for efficient handling. RoHS compliant and meticulously engineered, this AMP Type III+ contact is a dependable solution for your power and signal circuit needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66359-4 | III+ PIN,18-14,TIN,STRIP | ![]() |
| TE Connectivity 2-31807-3 | TERMINAL, SOLIS R 8 10 | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206322-6 | CABLE CLAMP KIT,BULK PKG | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206612-1 | CPC PLUG ASSEMBLY SIZE 23-22 | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 643067-5 | 05P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 796274-1 | SLD CPC PLUG ASSY,17-16,STD SX | ![]() |
| TE Connectivity FL2500-NO.1-I8-0-25MM | FL2500-NO.1-I8-0-25MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


