| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745494-5 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Shielded: | Yes |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | AMP-1-0745494-5,D82690-000,2-42932-9181 1-745494-5 |
| SKU: | AMP1-745494-5 |
1-745494-5
| Heilind Number: | AMP1-745494-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-745494-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance Black AMPLIMITE HDE D-Sub Connector. Designed for seamless integration, this two-row plug features 15 gold-plated contacts, ensuring reliable data transmission. Its straight body orientation and shell size 2 make it versatile for various applications. The IDC terminal type accommodates round jacketed cables or discrete wires, while its shielded construction guarantees signal integrity. With RoHS compliance and compatibility with 26-22 AWG wire sizes, this connector is a dependable choice for Data and Devices applications. Elevate your connectivity solutions with the 1-745494-5.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-643075-0 | 10P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 1-745493-4 | 15 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 3-641215-3 | 03P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 3-641237-8 | 08P MTA100 CONN ASSY RED 30AU | ![]() |
| TE Connectivity 5-640440-0 | 20P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 643075-8 | 08P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 8-52936-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2025 | PCN-25-250539 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2. Changing PS tray to Soft tray | Download | |||
| 07/11/2025 | PCN-25-250319-C - Cancelling the Existing PCN-25-247609. Existing PCN "PCN-25-247609"will be cancelled due to mentioning of wrong date(20June2026) in "First shipment date of changed items ". A new PCN will be distributed again with correct "First shipment date of changed items" date. | Download | |||
| 06/20/2025 | PCN-25-247609 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2.Changing PS tray to Soft tray | Download | |||
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


