| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745498-7 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Body Orientation: | Straight |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | 1-745498-7 |
| SKU: | AMP1-745498-7 |
1-745498-7
Specifications
Detailed Description
Enhance your connectivity with this PLUG ASSY, designed for seamless integration in high-density environments. With 37 contacts arranged in 2 rows, it ensures efficient data transfer. Crafted for durability, its black shell and straight body orientation offer a sleek and functional design. Suitable for use with 20-sized terminals, it guarantees secure and reliable connections. Featuring IDC terminal type, it simplifies installation on round jacketed cables or discrete wires. With shielded construction, it meets stringent data and device requirements. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 1-745498-7 Application Tooling | ![]() |


