| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770174-0 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Max Insulation Diameter: | .126 in, 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770174-0 |
| SKU: | AMP1-770174-0 |
1-770174-0
| Heilind Number: | AMP1-770174-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-770174-0 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK Power Connector, a reliable solution for your power connectivity needs. With CSA and UL standards met, this connector offers peace of mind in performance and safety. Featuring a durable nylon housing in white, it is suitable for various applications. The two-row design with four positions and a 4.14mm pitch allows for efficient power transmission. Through-hole solder termination ensures secure and stable connections on the PCB. Rated for 600V AC/DC and 9.5A, this connector is ideal for power circuit applications. Operating in a wide temperature range from -55 to 105°C, it guarantees reliable performance in diverse environments. The header connector type with board mount orientation and vertical mount offers flexibility in installation. With 200 pieces in a package, it's a convenient choice for your projects. RoHS compliant and with UL 94V-0 flammability rating, it meets environmental and safety standards. Whether for appliances or industrial equipment, the Mini-Universal MATE-N-LOK Power Connector is a trustworthy solution for your power connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770178-0 | 06P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770985-0 | MINI UMNL PIN 26-22AWG AU LP | ![]() |
| TE Connectivity 1-794065-0 | 08P MINI UMNL HDR W/DH SN | ![]() |
| TE Connectivity 1-794069-0 | 18P MINI UMNL HDR W/DH SN LF | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 5-146278-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5499206-1 | A/L UNIV HDR 10P VERT LG LAT | ![]() |
| TE Connectivity 5499786-2 | A/L UNIV HDR 14P RA LG LAT | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2023 | PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. | Download | |||
| 08/28/2015 | E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved. | Download | |||


