| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770876-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 9 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 238 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .531 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1311 |
| Number of Power Positions: | 9 |
| Wire Size: | .05 - 1.2 mm², 100.5 - 2583 CMA, 16 - 30 AWG |
| Contact Layout: | Matrix |
| Connector Length: | .754 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .55 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770876-1 |
| SKU: | AMP1-770876-1 |
1-770876-1
Specifications
Detailed Description
Easily connect power sources with our Mini-Universal MATE-N-LOK Connector. This versatile component features a durable nylon housing in white, with three rows of nine gold-plated pin contacts for reliable signal transmission. CSA and UL standards compliance ensure safety and quality, with a high voltage rating of 600 V AC/DC. Ideal for power applications, it offers through-hole solder termination and board-mount orientation. With a compact design and operating temperature range of -55 to 105 °C, this connector is perfect for a wide range of appliances and electronics. RoHS compliant and with VDE testing pending, it guarantees environmental responsibility and performance assurance. Partner with us for efficient power connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2023 | PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. | Download | |||

