| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794108-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 24 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 238 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1311 |
| Number of Power Positions: | 24 |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-794108-1 |
| SKU: | AMP1-794108-1 |
1-794108-1
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK series, a versatile power connector designed for efficient board mount installations. With CSA and UL standards met, this connector ensures reliable performance with its thermoplastic housing and gold-plated pin contacts, suitable for power applications. Featuring two rows of 24 positions each, it offers a high-density solution for power connectivity. The right-angle mount orientation and locking tab mating retention provide secure and space-saving connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for various environments. With a contact amperage of 9.5A and a voltage rating of 600V AC/DC, it is suitable for demanding power transmission tasks. The connector's through-hole solder termination method and boardlock PCB retention ensure easy and stable assembly. RoHS compliant and UL 94V-0 flame retardant certified, it meets industry standards for safety and environmental responsibility. Perfect for appliances and other power-sensitive applications, this header connector is a reliable choice for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770587-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download | |||


