| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796641-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796641-0 |
| SKU: | AMP1-796641-0 |
1-796641-0
Specifications
Detailed Description
Easily connect power and signal wires with our industrial-grade Stacking Plug Terminal Block. This high-quality connector, with a black PA 6/6 housing, right-angle mount, and side-stackable configuration, is perfect for board-mount applications. With a contact amperage of 15 A and voltage rating of 300 V AC, it ensures reliable performance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. Accommodating wire sizes from 12 to 30 AWG (.05 to 3 mm²), it offers flexibility in use. Each package contains 100 units, making it ideal for bulk installations. RoHS compliant and featuring tin-plated contact mating areas, it meets international standards for quality and environmental responsibility. Whether in industrial machinery or electronic devices, this terminal block guarantees secure and efficient connectivity.

