| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796645-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796645-0 |
| SKU: | AMP1-796645-0 |
1-796645-0
Specifications
Detailed Description
Enhance connectivity with our 10-position header for board mounting, designed for efficient power and signal transmission in industrial settings. This right-angle connector features a durable PA 6/6 housing in sleek black, ensuring reliable performance even in challenging environments. With a 15A amperage and 300V AC voltage rating, it guarantees safe and robust operation. The contact material, copper alloy with tin plating, offers excellent conductivity, while the through-hole mount style and closed-end design provide stability on printed circuit boards. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a variety of applications with ease. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, this connector is both environmentally friendly and versatile. Ideal for wire-to-board connections, it comes in a package of 100 units, making it perfect for large-scale projects. Upgrade your connectivity solutions with this high-quality terminal block.

