1-87175-5

Heilind Number:AMP1-87175-5
Manufacturer:TE Connectivity
Manufacturer Number:1-87175-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

07 LOCKING CLIP HSG SR MRKD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87175-5
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:7
Number of Rows:1
Termination Method:Crimp
Overall Height:4.44
Overall Length:18.18
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:7
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Lock
Operating Temperature Range:-65 - 105 °C
Connector Height:.175 in, 4.44 mm
Stamped:Yes
Mating Alignment:Without
Contact Layout:Inline
Connector Length:18.18 mm, .72 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-87175-5
SKU:AMP1-87175-5

Detailed Description

Enhance your industrial connectivity with this UL and CSA certified Socket Receptacle, designed for reliable performance in a variety of applications. Featuring a sturdy polyester housing and crimp termination method, it ensures secure and efficient contact. With a voltage rating of 250 VAC and operating temperature range of -65 to 105°C, this connector is suitable for demanding environments. Its 7 contacts and 1 row configuration offer ample connectivity options, while the black housing color adds a sleek touch. Meeting stringent material flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Trust in this high-quality connector for your PCB assembly needs.