| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-929505-1 |
| Series: | FASTIN-FASTON 110 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .22 in, 5.6 mm |
| Number of Positions: | 4 |
| GPL: | N06 |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Cable-to-Cable |
| Mating Tab Width: | .11 in, 2.8 mm |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-929505-1 |
| SKU: | AMP1-929505-1 |
1-929505-1
Specifications
Detailed Description
Enhance your automotive connectivity with this TAB HSG .110 housing designed for male terminals. Part of the FASTIN-FASTON 110 series, it offers reliable performance with two rows and four positions, ideal for signal circuit applications. The .22 inch (5.6 mm) pitch ensures secure connections, while the integrated locking feature in the housing provides added protection. Sealable for extra durability, this product is RoHS compliant, meeting environmental standards. Perfect for cable-to-cable applications, it guarantees efficient and safe operation in automotive settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-929504-1 | 2X 2P JUN-POW-TIMGH | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-929504-1 | ![]() |


