| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-962842-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1-962842-1 |
1-962842-1
| Heilind Number: | AMP1-962842-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-962842-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our TAB 2.8x0.8 CONTACT CS SRC Sn terminal. Designed for efficient crimping, this durable connector is ideal for automotive, truck, bus, and off-road applications. With a 30A amperage rating and tin plating, it ensures reliable conductivity in harsh environments. Featuring a locking lance for added stability and F-Crimp compatibility, it provides a secure fit for wires ranging from 1 to 2.5mm². Operating smoothly in temperatures as low as -40°C and as high as 130°C (-40°F to 266°F), this RoHS-compliant terminal is essential for any wiring project. Upgrade your connectivity with our high-quality contact solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-967630-1 | FLA-STE-GEH2,8 21P | ![]() |
| TE Connectivity 6-968975-1 | MCP2.8 GEH ASSY 21P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 11/29/2022 | P-22-023173 - Molding Tool Duplication. we hereby inform you about the duplication of a molding tool for TE component part "TAB 2.8x0.8 CONTACT CS SRC Sn". Tool build and serial production at TE Kurim. | Download | |||
| 08/12/2022 | P-22-023176 - Cancellation of PCN P-22-023173. Document clarification.P-22-023173 has been distributed with the wrong text. | Download | |||
| 12/27/2019 | P-19-018000 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Kurim. | Download | |||


